1300280048 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Omron Automation and Safety
In Stock: 0
Unit Price: kr.2,344.91000
Datasheet
Circular Cable Assembly Shielded 49.2' (15.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300280048

DigiKey Part Number
WM21645-ND
Manufacturer
Manufacturer Product Number
1300280048
Description
CIRC CBL 5POS RCPT TO PLUG 49.2'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 49.2' (15.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
5
Manufacturer
Molex
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M12
Packaging
Bulk
2nd Connector Orientation
Keyed
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
49.2' (15.00m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
5
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Shell Size - Insert
M12
Color
Gray
1st Connector Orientation
Keyed
Shielding
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DCA2-5CN15W1Omron Automation and Safety0DCA2-5CN15W1-NDkr.2,344.91000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,281.57000kr.1,281.57
12kr.1,075.57083kr.12,906.85
28kr.1,013.23607kr.28,370.61
52kr.985.79077kr.51,261.12
Unit Price without VAT:kr.1,281.57000
Unit Price with VAT:kr.1,601.96250