Connector Plug, Shorting Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300180468

DigiKey Part Number
1300180468-ND
Manufacturer
Manufacturer Product Number
1300180468
Description
MC 8P MALE SHORTING PLUG W/CHAIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Plug, Shorting Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Plug, Shorting
For Use With/Related Products
-
Shell Size - Insert
-
Material
-
Features
Chain
Color
Yellow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.456.53000kr.456.53
10kr.388.07000kr.3,880.70
25kr.363.78880kr.9,094.72
50kr.346.44320kr.17,322.16
100kr.329.92840kr.32,992.84
Manufacturers Standard Package
Unit Price without VAT:kr.456.53000
Unit Price with VAT:kr.570.66250