



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 4 | |
Connector - Sensor | Rectangular | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 1m | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.12000 | kr.89.12 |
| 10 | kr.75.72000 | kr.757.20 |
| 40 | kr.68.66125 | kr.2,746.45 |
| 80 | kr.65.38425 | kr.5,230.74 |
| 120 | kr.63.54075 | kr.7,624.89 |
| 280 | kr.59.85618 | kr.16,759.73 |
| 520 | kr.57.30044 | kr.29,796.23 |
| 1.000 | kr.54.72033 | kr.54,720.33 |
| Unit Price without VAT: | kr.89.12000 |
|---|---|
| Unit Price with VAT: | kr.111.40000 |

