1203410996 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WEE
In Stock: 14
Unit Price: kr.363.90333
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: kr.83.65000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 37
Unit Price: kr.155.58000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 20
Unit Price: kr.206.91000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 78
Unit Price: kr.210.82000
Datasheet
1203410911
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1203410996

DigiKey Part Number
900-1203410996-ND
Manufacturer
Manufacturer Product Number
1203410996
Description
CSE RJ45 RJ45 8P MA STR TPE 2M
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
6.56' (2.00m)
Shielding
Shielded
Color
Green
Features
Molded Plugs
Style
Cat6a
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 14 View Now

Other Suppliers on DigiKey

14In Stock
Ships from WEE