1203410306
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1203410306

DigiKey Part Number
WM23842-ND
Manufacturer
Manufacturer Product Number
1203410306
Description
CIRC CBL 8POS RCPT TO RCPT 32.8'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 32.8' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
8
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
X
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Receptacle
2nd Connector Gender
Male Pins
2nd Connector Number of Positions
8
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
X
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
32.8' (10.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Blue
Shielding
Shielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Cat6a, Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,759.62000kr.1,759.62
12kr.1,476.82167kr.17,721.86
28kr.1,408.32000kr.39,432.96
Unit Price without VAT:kr.1,759.62000
Unit Price with VAT:kr.2,199.52500

Other Suppliers on DigiKey

10In Stock
Ships from WEC
Alternate Length
CIRC CBL 8POS RCPT TO RCPT 9.84'
In-Stock: 6
Unit Price: kr.993.09000
CIRC CBL 8POS RCPT TO RCPT 1.64'
In-Stock: 0
Unit Price: kr.790.27000
CIRC CBL 8POS RCPT TO RCPT 6.56'
In-Stock: 0
Unit Price: kr.958.08000
CIRC CBL 8POS RCPT TO RCPT 3.28'
In-Stock: 0
Unit Price: kr.632.60375
CIR CBL 8POS RCPT TO RCPT 13.12'
In-Stock: 0
Unit Price: kr.907.82875