Inductive Proximity Sensor 0.118" (3mm) IP67 Cylinder, Threaded - M8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inductive Proximity Sensor 0.118" (3mm) IP67 Cylinder, Threaded - M8
1202530022
1202530022

1202530022

DigiKey Part Number
WM26217-ND
Manufacturer
Manufacturer Product Number
1202530022
Description
SI500 3MM M8NEMBPNOM12P4
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.118" (3mm) IP67 Cylinder, Threaded - M8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Last Time Buy
Sensor Type
Inductive
Sensing Distance
0.118" (3mm)
Output Type
PNP-NO
Response Frequency
-
Shielding
Unshielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
No Indicator
Package / Case
Cylinder, Threaded - M8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/08/2026
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.825.49600kr.8,254.96
Manufacturers Standard Package
Unit Price without VAT:kr.825.49600
Unit Price with VAT:kr.1,031.87000