1202470012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1202470012

DigiKey Part Number
WM21187-ND
Manufacturer
Manufacturer Product Number
1202470012
Description
MPIS M8 PNP 3P 8PT BK 5M SINGLE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Actuator Box 8 Connector Opening Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Actuator Box
Color
Black
Features
8 Connector Opening
For Use With/Related Products
Circular Connectors
Material
Polybutylene Terephthalate (PBT)
Shell Size - Insert
M8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,146.50000kr.1,146.50
10kr.974.65600kr.9,746.56
25kr.913.70480kr.22,842.62
50kr.881.52060kr.44,076.03
Manufacturers Standard Package
Unit Price without VAT:kr.1,146.50000
Unit Price with VAT:kr.1,433.12500