1201090030 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.501.38917
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.433.64792

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.994.09083
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: kr.180.55000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201090030

DigiKey Part Number
1201090030-ND
Manufacturer
Manufacturer Product Number
1201090030
Description
CBL ASY CIRC 4P F TO RJ45 13.12'
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 13.12' (4.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Circular 04 pos Female to RJ45, 8p4c
Length
13.12' (4.00m)
Cable Type
Round
Color
Teal
Shielding
Shielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes