
1201090028 | |
|---|---|
DigiKey Part Number | 1201090028-ND |
Manufacturer | |
Manufacturer Product Number | 1201090028 |
Description | CBL ASSY CIRC 4P F TO RJ45 1.64' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 1.64' (500.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Female to RJ45, 8p4c | |
Length | 1.64' (500.0mm) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.459.81000 | kr.459.81 |
| 10 | kr.390.82800 | kr.3,908.28 |
| 25 | kr.366.37640 | kr.9,159.41 |
| 50 | kr.348.90600 | kr.17,445.30 |
| 100 | kr.332.27540 | kr.33,227.54 |
| Unit Price without VAT: | kr.459.81000 |
|---|---|
| Unit Price with VAT: | kr.574.76250 |

