cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201088455

DigiKey Part Number
1201088455-ND
Manufacturer
Manufacturer Product Number
1201088455
Description
CBL ASY CIRC 4P M TO RJ45 19.69'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p8c 19.69' (6.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p8c
Length
19.69' (6.00m)
Cable Type
Round
Color
Teal
Shielding
Shielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
24kr.489.68000kr.11,752.32
Manufacturers Standard Package
Unit Price without VAT:kr.489.68000
Unit Price with VAT:kr.612.10000