Parametric Equivalent

1201088196 | |
|---|---|
DigiKey Part Number | 1201088196-ND |
Manufacturer | |
Manufacturer Product Number | 1201088196 |
Description | CBL ASSY CIRC 4P M-RJ45 295.28' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 295.28' (90.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 295.28' (90.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | kr.4,199.30500 | kr.16,797.22 |
| Unit Price without VAT: | kr.4,199.30500 |
|---|---|
| Unit Price with VAT: | kr.5,249.13125 |


