Parametric Equivalent
Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 19.69' (6.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | kr.461.88833 | kr.5,542.66 |
| Unit Price without VAT: | kr.461.88833 |
|---|---|
| Unit Price with VAT: | kr.577.36041 |


