1201080901 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Molex
In Stock: 0
Unit Price: kr.467.64333
Datasheet
Image for 1201080901 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201080901

DigiKey Part Number
900-1201080901-ND
Manufacturer
Manufacturer Product Number
1201080901
Description
RJ45/RJ45 PNET TPE PLTC TYP-C 20
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 65.62' (20.00m) Shielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Last Time Buy
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Length
65.62' (20.00m)
Shielding
Shielded
Color
Green
Features
Molded Plugs
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 24/08/2026
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4kr.1,582.69750kr.6,330.79
Manufacturers Standard Package
Unit Price without VAT:kr.1,582.69750
Unit Price with VAT:kr.1,978.37188