1201080794 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1,892.75083

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.2,019.74333

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1,919.76750

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.2,172.95417

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.2,692.14500
Datasheet
Image for 1201080794 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201080794

DigiKey Part Number
900-1201080794-ND
Manufacturer
Manufacturer Product Number
1201080794
Description
CABLE ASSEMBLIES
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 213.25' (65.00m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
213.25' (65.00m)
Cable Type
Round
Color
Orange
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
12kr.2,046.60500kr.24,559.26
Unit Price without VAT:kr.2,046.60500
Unit Price with VAT:kr.2,558.25625