Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1201080781 | |
|---|---|
DigiKey Part Number | 900-1201080781-ND |
Manufacturer | |
Manufacturer Product Number | 1201080781 |
Description | CABLE ASSEMBLIES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 246.06' (75.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 246.06' (75.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | kr.2,146.65542 | kr.51,519.73 |
| Unit Price without VAT: | kr.2,146.65542 |
|---|---|
| Unit Price with VAT: | kr.2,683.31928 |

