1201080209 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1,891.48000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1,514.78000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1,929.21000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1,358.83625
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1,070.09625

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1,161.51500

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1,146.58250
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.1,225.66700

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.1,408.02200
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: kr.1,414.99000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: kr.1,108.15000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: kr.757.90000
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 1
Unit Price: kr.1,845.02000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: kr.1,197.65000
Datasheet
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 75.46' (23.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201080209

DigiKey Part Number
900-1201080209-ND
Manufacturer
Manufacturer Product Number
1201080209
Description
CBL ASSY M12 4P PUSHPULL 23M
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 75.46' (23.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
75.46' (23.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4kr.1,805.72000kr.7,222.88
Unit Price without VAT:kr.1,805.72000
Unit Price with VAT:kr.2,257.15000