
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M8-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | - | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Backshell, Coupling Nut | |
Current Rating (Amps) | 4A | |
Voltage Rating | 30V | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.245.87000 | kr.245.87 |
| 10 | kr.208.98000 | kr.2,089.80 |
| 25 | kr.195.89960 | kr.4,897.49 |
| 50 | kr.186.55460 | kr.9,327.73 |
| 100 | kr.177.65820 | kr.17,765.82 |
| 250 | kr.166.55008 | kr.41,637.52 |
| Unit Price without VAT: | kr.245.87000 |
|---|---|
| Unit Price with VAT: | kr.307.33750 |










