
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M8-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | - | |
Fastening Type | Threaded | |
Orientation | - | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | - | |
Current Rating (Amps) | 4A | |
Voltage Rating | 60VAC, 75VDC | |
Cable Opening | - | |
Operating Temperature | 0°C ~ 80°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.252.83000 | kr.252.83 |
| 10 | kr.214.89700 | kr.2,148.97 |
| 25 | kr.201.44680 | kr.5,036.17 |
| 50 | kr.191.83780 | kr.9,591.89 |
| 100 | kr.182.68920 | kr.18,268.92 |
| 250 | kr.171.26664 | kr.42,816.66 |
| Unit Price without VAT: | kr.252.83000 |
|---|---|
| Unit Price with VAT: | kr.316.03750 |

