
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Low Smoke Zero Halogen (LSZH), Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.140.42000 | kr.140.42 |
24 | kr.112.20542 | kr.2,692.93 |
48 | kr.106.84938 | kr.5,128.77 |
72 | kr.103.83736 | kr.7,476.29 |
120 | kr.100.16375 | kr.12,019.65 |
264 | kr.94.74932 | kr.25,013.82 |
504 | kr.90.52915 | kr.45,626.69 |
Unit Price without VAT: | kr.140.42000 |
---|---|
Unit Price with VAT: | kr.175.52500 |