1200680212
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200680212

DigiKey Part Number
1200680212-ND
Manufacturer
Manufacturer Product Number
1200680212
Description
CBL 4POS RCPT TO PLUG RA 1.97'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 1.97' (600.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
-
1st Connector Orientation
-
1st Connector Mounting Type
-
2nd Connector Type
Plug, Right Angle (2)
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
3
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
1.97' (600.00mm)
Assembly Configuration
Y-Adapter on One End
Cable Type
Round
Cable Material
Thermoplastic Elastomer (TPE)
Color
Yellow
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.639.62000kr.639.62
24kr.511.16000kr.12,267.84
48kr.486.78938kr.23,365.89
72kr.473.07917kr.34,061.70
120kr.465.59575kr.55,871.49
Manufacturers Standard Package
Unit Price without VAT:kr.639.62000
Unit Price with VAT:kr.799.52500