Circular Connector Distributor T-Shaped 4 / 4 (2) Male Pins / Female Sockets (2) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Connector Distributor T-Shaped 4 / 4 (2) Male Pins / Female Sockets (2) Free Hanging (In-Line)
1200680170
1200680170

1200680170

DigiKey Part Number
WM15308-ND
Manufacturer
Manufacturer Product Number
1200680170
Description
CONN T-ADPT 4P-4/4P M-F/F INLINE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular Connector Distributor T-Shaped 4/4 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
Distributor T-Shaped
Convert From (Adapter End)
Male Pins
Convert To (Adapter End)
Female Sockets (2)
Shell Size - Insert (Convert From)
M12
Shell Size - Insert (Convert To)
M12
Number of Positions (Convert From)
4
Number of Positions (Convert To)
4 (2)
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Housing Material
Thermoplastic Elastomer (TPE)
Housing Color
Yellow
Features
Coupling Nut
Ingress Protection
IP67 - Dust Tight, Waterproof
Shielding
Unshielded
Includes
4 pcs - 1 Adapter, 3 O-Rings
Current Rating (Amps)
4A
Voltage Rating
24VDC
Operating Temperature
-20°C ~ 105°C
Orientation (Convert From)
Keyed
Orientation (Convert To)
Keyed
Material Flammability Rating
-
Housing Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.501.81000kr.501.81
10kr.426.54300kr.4,265.43
25kr.399.85600kr.9,996.40
50kr.380.78920kr.19,039.46
100kr.362.63850kr.36,263.85
Manufacturers Standard Package
Unit Price without VAT:kr.501.81000
Unit Price with VAT:kr.627.26250