1200670046 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.147.85000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.146.83000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 50
Unit Price: kr.151.08000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 25
Unit Price: kr.155.46000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.159.83000
Datasheet
Circular Cable Assembly Unshielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200670046

DigiKey Part Number
1200670046-ND
Manufacturer
Manufacturer Product Number
1200670046
Description
CBL 3POS PLUG RA TO RCPT 3.28'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
3
Manufacturer
Molex
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M12
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
3.28' (1.00m)
1st Connector Type
Plug, Right Angle
Assembly Configuration
Standard
1st Connector Gender
Female Sockets
Cable Type
Round
1st Connector Number of Positions
3
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Number of Positions Loaded
All
Color
Yellow
1st Connector Shell Size - Insert
M12
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Receptacle
Usage
Industrial Environments
2nd Connector Gender
Male Pins
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-2273125-1TE Connectivity AMP Connectors0A134881-NDkr.147.85000Similar
1-2273125-2TE Connectivity AMP Connectors0A134882-NDkr.146.83000Similar
1-2273125-3TE Connectivity AMP Connectors50A134883-NDkr.151.08000Similar
1-2273125-4TE Connectivity AMP Connectors25A134884-NDkr.155.46000Similar
1-2273125-5TE Connectivity AMP Connectors0A134885-NDkr.159.83000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
12kr.329.03583kr.3,948.43
Unit Price without VAT:kr.329.03583
Unit Price with VAT:kr.411.29479