



1200330001 | |
|---|---|
DigiKey Part Number | WM16815-ND |
Manufacturer | |
Manufacturer Product Number | 1200330001 |
Description | CONN ADAPTER 4P-4P F-M INLINE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 4/4 Female Sockets/Male Pins Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Male Pins | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M8 | |
Number of Positions (Convert From) | 4 | |
Number of Positions (Convert To) | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Housing Material | Thermoplastic Polyurethane (TPU) | |
Housing Color | Black | |
Features | Micro-Change to Nano-Change | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | - | |
Current Rating (Amps) | 4A | |
Voltage Rating | 60VAC, 75VDC | |
Operating Temperature | 0°C ~ 50°C | |
Orientation (Convert From) | Keyed | |
Orientation (Convert To) | Keyed | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.145.38000 | kr.145.38 |
| 10 | kr.123.52700 | kr.1,235.27 |
| 40 | kr.112.01875 | kr.4,480.75 |
| 80 | kr.106.67375 | kr.8,533.90 |
| 120 | kr.103.66767 | kr.12,440.12 |
| 280 | kr.97.65793 | kr.27,344.22 |
| 520 | kr.93.49010 | kr.48,614.85 |
| Unit Price without VAT: | kr.145.38000 |
|---|---|
| Unit Price with VAT: | kr.181.72500 |


