



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | 4 | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.165.12000 | kr.165.12 |
| 24 | kr.131.93208 | kr.3,166.37 |
| 48 | kr.125.63667 | kr.6,030.56 |
| 72 | kr.122.09583 | kr.8,790.90 |
| 120 | kr.117.77650 | kr.14,133.18 |
| 264 | kr.111.41008 | kr.29,412.26 |
| 504 | kr.106.44855 | kr.53,650.07 |
| Unit Price without VAT: | kr.165.12000 |
|---|---|
| Unit Price with VAT: | kr.206.40000 |










