
1068150001 | |
|---|---|
DigiKey Part Number | WM22008-20M-ND WM22008-25M-ND |
Manufacturer | |
Manufacturer Product Number | 1068150001 |
Description | TUBING 0.00008" ID SILICA 82.02' |
Customer Reference | |
Detailed Description | Silica, Polyimide Coated Smooth Solid Tubing, Capillary 0.00008" (0.002mm) 82.02' (25.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk Spool | |
Part Status | Active | |
Type | Solid Tubing, Capillary | |
Type Attributes | Smooth | |
Diameter - Inside | 0.00008" (0.002mm) | |
Diameter - Outside | 0.006" (0.15mm) | |
Material | Silica, Polyimide Coated | |
Color | - | |
Length | 82.02' (25.00m) | |
Wall Thickness | - | |
Operating Temperature | -65°C ~ 350°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,784.13000 | kr.1,784.13 |
| 10 | kr.1,516.74100 | kr.15,167.41 |
| 25 | kr.1,421.90960 | kr.35,547.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.1,748.15760 | kr.43,703.94 |
| Unit Price without VAT: | kr.1,784.13000 |
|---|---|
| Unit Price with VAT: | kr.2,230.16250 |

