1064133005 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: kr.212.66000
Datasheet

Parametric Equivalent


Qualtek
In Stock: 41
Unit Price: kr.667.06000
Datasheet

Parametric Equivalent


AKYGA
In Stock: 777
Unit Price: kr.16.96000
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: kr.491.36000
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: kr.522.39000
Datasheet
1064133001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1064133005

DigiKey Part Number
900-1064133005-ND
Manufacturer
Manufacturer Product Number
1064133005
Description
CABLE M-M HDMI-A 5M
Customer Reference
Detailed Description
Cable Assembly 16.4' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male
Length
16.4' (5.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
High Definition Multimedia Interface
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes