
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Molex | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Discontinued at Digi-Key | |
| 1st Connector | MTP, Type A | |
| 2nd Connector | MTP, Type A | |
| Cable Diameter | 0.15" (3.8mm) | |
| Cable Type | - | |
| Features | Plenum | |
| Fiber Type | 50/125 | |
| Length - Overall | 9.8' (3.0m) | |
| Type | Multimode, OM3 | |
| Ratings | OFNP | |
| Bend Radius | 20mm | |
| Color - Cable | Aqua | |
| Color - Connectors | Aqua | |
| Insertion Loss | - | |
| Jacket (Insulation) Material | - | |
| Return Loss | - | |
| Operating Temperature | 0°C ~ 70°C | |
| Base Product Number | 


 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark