


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | MPO | |
2nd Connector | MPO | |
Cable Diameter | 0.19" (4.8mm) | |
Cable Type | Trunk | |
Features | Low Smoke, Plenum | |
Fiber Type | 9/125 | |
Length - Overall | 82.0' (25.0m) | |
Type | Singlemode, OS2 | |
Ratings | LSZH | |
Bend Radius | 68mm | |
Color - Cable | Yellow | |
Color - Connectors | Yellow | |
Insertion Loss | 0.35dB | |
Jacket (Insulation) Material | - | |
Return Loss | 50dB | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,885.85000 | kr.1,885.85 |
| Unit Price without VAT: | kr.1,885.85000 |
|---|---|
| Unit Price with VAT: | kr.2,357.31250 |

