Cable Fiber Optic MPO To MPO 50/125 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1062250001

DigiKey Part Number
WM17956-ND
Manufacturer
Manufacturer Product Number
1062250001
Description
FIBER OPTIC CBL MPO-MPO OM3 10M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To MPO 50/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
1st Connector
MPO
2nd Connector
MPO
Cable Diameter
0.12" (3.0mm)
Cable Type
Trunk
Features
Low Smoke, Plenum
Fiber Type
50/125
Length - Overall
32.8' (10.0m)
Type
Multimode, OM3
Ratings
LSZH
Bend Radius
68mm
Color - Cable
Aqua
Color - Connectors
Aqua
Insertion Loss
0.35dB
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1,257.52000kr.1,257.52
10kr.1,069.04500kr.10,690.45
25kr.1,002.20280kr.25,055.07
50kr.964.31620kr.48,215.81
Manufacturers Standard Package
Unit Price without VAT:kr.1,257.52000
Unit Price with VAT:kr.1,571.90000