
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Molex | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Type | Adapter | |
| Convert From (Adapter End) | LC Receptacle | |
| Convert To (Adapter End) | FC Receptacle | |
| Simplex/Duplex | Simplex | |
| Mode | Singlemode/Multimode | |
| Mounting Type | Panel Mount, Snap-In | |
| Housing Material | Polymer | |
| Ferrule Material | Nickel | |
| Features | Dust Cap | |
| Color | Beige | |
| Material Flammability Rating | - | |
| Ingress Protection | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark