



| 1061230300 | |
|---|---|
| DigiKey Part Number | WM17252-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1061230300 | 
| Description | CONN COUPLER RCPT LC-LC 4-PLEX | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange; Snap-In | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Molex | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Coupler | |
| Convert From (Adapter End) | LC Receptacle | |
| Convert To (Adapter End) | LC Receptacle | |
| Simplex/Duplex | 4-Plex | |
| Mode | Singlemode | |
| Mounting Type | Panel Mount, Flange; Snap-In | |
| Housing Material | Polymer | |
| Ferrule Material | Zirconia | |
| Features | Dust Cap | |
| Color | Blue | |
| Material Flammability Rating | UL94 V-0 | |
| Ingress Protection | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.197.89000 | kr.197.89 | 
| 10 | kr.168.17300 | kr.1,681.73 | 
| 25 | kr.157.64240 | kr.3,941.06 | 
| 50 | kr.150.12220 | kr.7,506.11 | 
| 100 | kr.142.96190 | kr.14,296.19 | 
| 300 | kr.132.31127 | kr.39,693.38 | 
| Unit Price without VAT: | kr.197.89000 | 
|---|---|
| Unit Price with VAT: | kr.247.36250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark