
1061210202 | |
|---|---|
DigiKey Part Number | 1061210202-ND |
Manufacturer | |
Manufacturer Product Number | 1061210202 |
Description | CONN COUPLER RCPT LC-LC 8-PLEX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange (2 Hole) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | 8-Plex | |
Mode | Multimode | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Housing Material | Polymer | |
Ferrule Material | Phosphor Bronze | |
Features | Dust Cap | |
Color | Beige | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.201.40130 | kr.40,280.26 |
| Unit Price without VAT: | kr.201.40130 |
|---|---|
| Unit Price with VAT: | kr.251.75163 |

