1061100000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 6.318
Unit Price: kr.58.38000
Datasheet
Coupler Fiber Optic Connector ST Receptacle To ST Receptacle Panel Mount, Bulkhead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coupler Fiber Optic Connector ST Receptacle To ST Receptacle Panel Mount, Bulkhead
1061100000
1061100000

1061100000

DigiKey Part Number
WM12872-ND
Manufacturer
Manufacturer Product Number
1061100000
Description
CONN COUPLER RCPT ST-ST SIMPLEX
Customer Reference
Detailed Description
Coupler Fiber Optic Connector ST Receptacle To ST Receptacle Panel Mount, Bulkhead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
Coupler
Convert From (Adapter End)
ST Receptacle
Convert To (Adapter End)
ST Receptacle
Simplex/Duplex
Simplex
Mode
Singlemode
Mounting Type
Panel Mount, Bulkhead
Housing Material
Polymer
Ferrule Material
Ceramic
Features
Dust Cap
Color
Black
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes