Fiber Optic Plug Connector ST Simplex 126µm Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fiber Optic Plug Connector ST Simplex 126µm Black
1060105000
1060105000

1060105000

DigiKey Part Number
2266-1060105000-23-ND
Manufacturer
Manufacturer Product Number
1060105000
Description
CONN FIBER ST PLUG SMPLX 126UM
Customer Reference
Detailed Description
Fiber Optic Plug Connector ST Simplex 126µm Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
ST
Connector Type
Plug
Simplex/Duplex
Simplex
Mode
Singlemode
Fiber Core Diameter
-
Fiber Cladding Diameter
126µm
Cable Diameter
3.0mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Bayonet Lock
Housing Color
Black
Boot Color
Black
Ingress Protection
-
Features
Dust Cap, Strain Relief
Attenuation - Typ
-
Reflection
-
Housing Material
-
Ferrule Material
Zirconia
Body Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate kr.317.00 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.