

1054292108 | |
---|---|
DigiKey Part Number | WM26119TR-ND - Tape & Reel (TR) WM26119CT-ND - Cut Tape (CT) WM26119DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1054292108 |
Description | CONN HEADER SMD 8POS 2.5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1054292108 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.382" (9.70mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 4A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Applications | Automotive, General Purpose, Industrial, Medical, Military, Telecommunications | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.22.98000 | kr.22.98 |
10 | kr.19.50700 | kr.195.07 |
100 | kr.16.57860 | kr.1,657.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | kr.13.00310 | kr.3,900.93 |
600 | kr.12.38250 | kr.7,429.50 |
900 | kr.12.03342 | kr.10,830.08 |
1.500 | kr.11.60772 | kr.17,411.58 |
2.100 | kr.11.33559 | kr.23,804.74 |
3.000 | kr.11.05419 | kr.33,162.57 |
Unit Price without VAT: | kr.22.98000 |
---|---|
Unit Price with VAT: | kr.28.72500 |