
IPD900P06NMATMA1 | |
|---|---|
DigiKey Part Number | 448-IPD900P06NMATMA1TR-ND - Tape & Reel (TR) 448-IPD900P06NMATMA1CT-ND - Cut Tape (CT) 448-IPD900P06NMATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD900P06NMATMA1 |
Description | MOSFET P-CH 60V 16.4A TO252 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 16.4A (Tc) 63W (Tc) Surface Mount PG-TO252-3-313 |
Datasheet | Datasheet |
EDA/CAD Models | IPD900P06NMATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 16.4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 710µA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1100 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 63W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-313 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.81000 | kr.8.81 |
| 10 | kr.5.55600 | kr.55.56 |
| 100 | kr.3.67990 | kr.367.99 |
| 500 | kr.2.87408 | kr.1,437.04 |
| 1.000 | kr.2.61470 | kr.2,614.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.33394 | kr.5,834.85 |
| 5.000 | kr.2.16040 | kr.10,802.00 |
| 7.500 | kr.2.07200 | kr.15,540.00 |
| 12.500 | kr.2.00294 | kr.25,036.75 |
| Unit Price without VAT: | kr.8.81000 |
|---|---|
| Unit Price with VAT: | kr.11.01250 |



