
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.079" (2.00mm) | |
Length | 0.154" (3.90mm) | |
Height | 0.043" (1.10mm) | |
Material | Stainless Steel | |
Plating | Gold | |
Plating - Thickness | 19.685µin (0.50µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |

