


1046421610 | |
|---|---|
DigiKey Part Number | WM12958TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1046421610 |
Description | CONN MICRO SD/SIM CARD R/A SMD |
Customer Reference | |
Detailed Description | 17 (16 + 1) Position Card Connector Combo - microSD™, Micro SIM Surface Mount, Right Angle Gold or Gold-Palladium |
cms-datasheet | cms-datasheet |
EDA/CAD Models | 1046421610 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Card Type | Combo - microSD™, Micro SIM | |
Number of Positions | 17 (16 + 1) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | Left | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.083" (2.10mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Base Product Number |

