10 Position Rectangular Housing Connector Plug Natural 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Rectangular Housing Connector Plug Natural 0.049" (1.25mm)
1040921000
1040921000

1040921000

DigiKey Part Number
WM23746-ND
Manufacturer
Manufacturer Product Number
1040921000
Description
CONN PLUG HSG 10POS 1.25MM
Customer Reference
Detailed Description
10 Position Rectangular Housing Connector Plug Natural 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
1040921000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Obsolete
Color
Natural
Connector Type
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Type
Non-Gendered
Operating Temperature
-25°C ~ 130°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.049" (1.25mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0510211000Molex129.094WM1728-NDkr.1.47000MFR Recommended
In-Stock: 816
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.3.78000kr.3.78
10kr.3.19900kr.31.99
25kr.2.99480kr.74.87
50kr.2.85240kr.142.62
100kr.2.71590kr.271.59
250kr.2.54552kr.636.38
800kr.2.34470kr.1,875.76
Manufacturers Standard Package
Unit Price without VAT:kr.3.78000
Unit Price with VAT:kr.4.72500