10019350xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10019350xx

1001935047

DigiKey Part Number
WM15778-10-ND
Manufacturer
Manufacturer Product Number
1001935047
Description
CABLE COAXIAL 28AWG 10'
Customer Reference
Detailed Description
Coaxial Cable 28 AWG 10.0' (3.05m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Coaxial
Cable Group
-
Wire Gauge
28 AWG
Conductor Strand
-
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Jacket (Insulation) Diameter
0.056" (1.42mm)
Shield Type
Double Braid
Impedance
50 Ohms
Length
10.0' (3.05m)
Jacket Color
Blue
Usage
-
Features
-
Conductor Material
Copper, Silver Coated
Dielectric Material
Cellular (Foam) Fluoro-Polymer (Cellular FP)
Dielectric Diameter
0.036" (0.91mm)
Shield Material
Copper, Silver Coated
Shield Coverage
90%
VoP, Velocity of Propagation
79.0
Operating Temperature
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.328.13000kr.328.13
Manufacturers Standard Package
Unit Price without VAT:kr.328.13000
Unit Price with VAT:kr.410.16250
Alternate Length
CABLE COAXIAL 28AWG 200'
In-Stock: 0
Unit Price: kr.6,540.67000
CABLE COAXIAL 28AWG 100'
In-Stock: 0
Unit Price: kr.3,272.77000
CABLE COAXIAL 28AWG 50'
In-Stock: 0
Unit Price: kr.1,637.31000
CABLE COAXIAL 28AWG 25'
In-Stock: 0
Unit Price: kr.819.20000
CABLE COAXIAL 28AWG 5'
In-Stock: 0
Unit Price: kr.164.42000