



1000570276 | |
|---|---|
DigiKey Part Number | 900-1000570276-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1000570276 |
Description | CBL RIBN 16COND 0.025 NAT FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Natural 16 Conductors 0.025" (0.64mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
EDA/CAD Models | 1000570276 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 16 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 0.400" (10.16mm) | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Voltage | 300 V | |
Operating Temperature | -65°C ~ 200°C | |
Ratings | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | 500MOhms | |
First Conductor Mark | Blue | |
Spool Size | 100.0' (30.48m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.51000 | kr.30.51 |
| 5 | kr.27.27000 | kr.136.35 |
| 10 | kr.25.97400 | kr.259.74 |
| 25 | kr.24.33440 | kr.608.36 |
| 50 | kr.23.15560 | kr.1,157.78 |
| 100 | kr.22.02480 | kr.2,202.48 |
| Unit Price without VAT: | kr.30.51000 |
|---|---|
| Unit Price with VAT: | kr.38.13750 |



