
1000540008 | |
|---|---|
DigiKey Part Number | 1000540008-ND |
Manufacturer | |
Manufacturer Product Number | 1000540008 |
Description | ULTRA LOW LOSS MICROWAVE COAX |
Customer Reference | |
Detailed Description | Coaxial Cable |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | - | |
Jacket Color | - | |
Usage | - | |
Features | - | |
Conductor Material | - | |
Dielectric Material | - | |
Dielectric Diameter | - | |
Shield Material | - | |
Shield Coverage | - | |
Operating Temperature | - | |
Base Product Number |

