0988221035 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.17.29987
Datasheet
3 Rectangular Connectors - Housings Plug Green 0.131" (3.33mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0988221035

DigiKey Part Number
0988221035-ND
Manufacturer
Manufacturer Product Number
0988221035
Description
CONN PLUG HSG 3POS 3.33MM
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Green 0.131" (3.33mm)
Datasheet
 Datasheet
EDA/CAD Models
0988221035 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.131" (3.33mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Green
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Operating Temperature
-40°C ~ 85°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.