
0988171040 | |
|---|---|
DigiKey Part Number | WM13381-ND |
Manufacturer | |
Manufacturer Product Number | 0988171040 |
Description | CONN RCPT HSG 4POS WHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle White |
Datasheet | Datasheet |
EDA/CAD Models | 0988171040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Polyester | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.22000 | kr.3.22 |
| 10 | kr.2.74600 | kr.27.46 |
| 25 | kr.2.57440 | kr.64.36 |
| 50 | kr.2.45240 | kr.122.62 |
| 100 | kr.2.33470 | kr.233.47 |
| 250 | kr.2.18824 | kr.547.06 |
| 500 | kr.2.08370 | kr.1,041.85 |
| 1.000 | kr.1.98417 | kr.1,984.17 |
| 2.500 | kr.1.85986 | kr.4,649.65 |
| Unit Price without VAT: | kr.3.22000 |
|---|---|
| Unit Price with VAT: | kr.4.02500 |



