Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0988161110 | |
|---|---|
DigiKey Part Number | 0988161110-ND |
Manufacturer | |
Manufacturer Product Number | 0988161110 |
Description | CONN RCPT HSG 10POS 3.33MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle White 0.131" (3.33mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0988161110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.131" (3.33mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.380 | kr.11.87780 | kr.16,391.36 |
| Unit Price without VAT: | kr.11.87780 |
|---|---|
| Unit Price with VAT: | kr.14.84725 |






