10 Rectangular Connectors - Housings Plug Black 0.167" (4.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0987891201

DigiKey Part Number
WM8664-ND
Manufacturer
Manufacturer Product Number
0987891201
Description
CONN PLUG HSG 10POS 4.25MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Plug Black 0.167" (4.25mm)
Datasheet
 Datasheet
EDA/CAD Models
0987891201 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.167" (4.25mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
Polyester
Operating Temperature
-40°C ~ 120°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.778
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.16.20000kr.16.20
10kr.13.76000kr.137.60
25kr.12.89840kr.322.46
50kr.12.28260kr.614.13
100kr.11.69620kr.1,169.62
250kr.10.96340kr.2,740.85
637kr.10.26327kr.6,537.70
1.274kr.9.77350kr.12,451.44
2.548kr.9.30737kr.23,715.18
Manufacturers Standard Package
Unit Price without VAT:kr.16.20000
Unit Price with VAT:kr.20.25000