0987881101 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.17.88000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.7.42113
Datasheet
10 Rectangular Connectors - Housings Receptacle Black 0.167" (4.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0987881101

DigiKey Part Number
WM19387-ND
Manufacturer
Manufacturer Product Number
0987881101
Description
CONN RCPT HSG 10POS 4.25MM
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle Black 0.167" (4.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.167" (4.25mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 184 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

184In Stock
Ships from WEC