Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.039" (1.00mm) | |
Length | 9.000" (228.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.16.41370 | kr.16,413.70 |
| Unit Price without VAT: | kr.16.41370 |
|---|---|
| Unit Price with VAT: | kr.20.51713 |







