39 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Molex Premo Flex Cable Jumpers

0982661116

DigiKey Part Number
0982661116-ND
Manufacturer
Manufacturer Product Number
0982661116
Description
CABLE FFC/FPC 39POS 0.5MM 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
39 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
39
Pitch
0.020" (0.50mm)
Length
12.0" (304.8mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1.000kr.28.95738kr.28,957.38
Manufacturers Standard Package
Unit Price without VAT:kr.28.95738
Unit Price with VAT:kr.36.19673
Alternate Length
CABLE FFC/FPC 39POS 0.5MM 1.18"
In-Stock: 0
Unit Price: kr.16.87271
CABLE FFC/FPC 39POS 0.5MM 2"
In-Stock: 0
Unit Price: kr.15.92685
CABLE FFC/FPC 39POS 0.5MM 3"
In-Stock: 0
Unit Price: kr.16.01565
CABLE FFC/FPC 39POS 0.5MM 4"
In-Stock: 0
Unit Price: kr.17.13743
CABLE FFC/FPC 39POS 0.5MM 5"
In-Stock: 0
Unit Price: kr.18.80833