0982661115 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.43.12160
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.44.78918
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.28.82227
Datasheet
MFG_09826600XX.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_09826600XX.jpg
Molex Premo Flex Cable Jumpers

0982661115

DigiKey Part Number
0982661115-ND
Manufacturer
Manufacturer Product Number
0982661115
Description
CABLE FFC/FPC 39POS 0.5MM 10"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
39 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
39
Pitch
0.020" (0.50mm)
Length
10.0" (254.0mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1.000kr.25.72384kr.25,723.84
Manufacturers Standard Package
Unit Price without VAT:kr.25.72384
Unit Price with VAT:kr.32.15480
Alternate Length
CABLE FFC/FPC 39POS 0.5MM 1.18"
In-Stock: 0
Unit Price: kr.16.79398
CABLE FFC/FPC 39POS 0.5MM 2"
In-Stock: 0
Unit Price: kr.15.85254
CABLE FFC/FPC 39POS 0.5MM 3"
In-Stock: 0
Unit Price: kr.15.94093
CABLE FFC/FPC 39POS 0.5MM 4"
In-Stock: 0
Unit Price: kr.17.05747
CABLE FFC/FPC 39POS 0.5MM 5"
In-Stock: 0
Unit Price: kr.18.72058